1560F

Keystone Electronics
534-1560F
1560F

Mfr.:

Description:
Standoffs & Spacers SWAGE THREAD STDOFF .140"L BRASS 4-40

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
133 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹89.45 ₹89.45
₹67.65 ₹676.50
₹60.57 ₹1,514.25
₹51.44 ₹5,144.00
₹42.77 ₹21,385.00
₹40.07 ₹40,070.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Swage
4-40
6.74 mm
Brass
6.35 mm
Female
Bulk
Brand: Keystone Electronics
Mounting Hole Size: 4.75 mm
Product Type: Standoffs, Spacers & Supports
Series: 1500
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
7415390000
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
7415390000
MXHTS:
7415390000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.