1564

Keystone Electronics
534-1564
1564

Mfr.:

Description:
Mounting Fixings MNT BRKT STL N PL

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Mounting Fixings
RoHS:  
REACH - SVHC:
Mounting Brackets
Steel
4.5 mm
39.67 mm
1.57 mm
Bulk
Brand: Keystone Electronics
Features: Clear hole
Plating: Nickel
Product Type: Mounting Hardware
Factory Pack Quantity: 2500
Subcategory: Hardware
Width: 9.5 mm
Unit Weight: 5.287 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
7326909000
CAHTS:
8538909090
USHTS:
8302500000
JPHTS:
830250000
KRHTS:
8302500000
TARIC:
8302500000
MXHTS:
8302500100
BRHTS:
83025000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KEYSTONE ELECTRONICS