1590-3

Keystone Electronics
534-1590-3
1590-3

Mfr.:

Description:
Standoffs & Spacers SWAGE THREAD STDOFF .140"L BRASS 2-56

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
49,073 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹70.82 ₹70.82
₹55.91 ₹559.10
₹54.32 ₹1,358.00
₹51.25 ₹5,125.00
₹31.40 ₹31,400.00
₹28.51 ₹71,275.00
₹27.95 ₹1,39,750.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Swage
2-56
0.187 in
Brass
0.156 in
Nickel
Bulk
Brand: Keystone Electronics
Inside Diameter: 0.125 in
Product Type: Standoffs, Spacers & Supports
Series: 1500
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7415390000
TARIC:
7415390000
MXHTS:
7415390000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.