1701

Keystone Electronics
534-1701
1701

Mfr.:

Description:
Screws & Fasteners SHAFT LOCK 1/4"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 224

Stock:
224
Can Dispatch Immediately
On Order:
220
Expected 07-07-2026
460
Expected 13-07-2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹351.29 ₹351.29
₹245.06 ₹2,450.60
₹220.84 ₹5,521.00
₹209.66 ₹20,966.00
₹172.38 ₹1,72,380.00
₹171.45 ₹4,28,625.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Screws & Fasteners
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Screws
Hex Head Screw
Brass
Nickel
Brand: Keystone Electronics
Outside Diameter: 0.437 in
Packaging: Bulk
Product Type: Screws & Fasteners
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 9.594 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
7415330000
USHTS:
7415338050
JPHTS:
741533000
KRHTS:
7415330000
TARIC:
7415330000
MXHTS:
7415330300
BRHTS:
74153300
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.