1759-2

Keystone Electronics
534-1759-2
1759-2

Mfr.:

Description:
Standoffs & Spacers .625 Hex Swage Thrd 6-32 x.250 Standoff

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 254

Stock:
254 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹155.61 ₹155.61
₹123.93 ₹1,239.30
₹109.95 ₹54,975.00
₹90.29 ₹90,290.00
₹83.77 ₹2,09,425.00
₹79.20 ₹3,96,000.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Standoffs & Spacers
RoHS:  
REACH - SVHC:
Standoffs
Swage
6-32
18.65 mm
Brass
6.35 mm
Nickel
Female / Female
Bulk
Brand: Keystone Electronics
Inside Diameter: 3.81 mm
Product Type: Standoffs, Spacers & Supports
Series: 1700
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 4.276 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7415390000
TARIC:
7415390000
MXHTS:
7415390000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.