1930A

Keystone Electronics
534-1930A
1930A

Mfr.:

Description:
Standoffs & Spacers NYLON SPACER 5/8"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
3,940 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹24.23 ₹24.23
₹18.08 ₹180.80
₹16.12 ₹403.00
₹13.60 ₹1,360.00
₹11.27 ₹5,635.00
₹10.44 ₹10,440.00
₹9.41 ₹23,525.00
₹8.67 ₹43,350.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Standoffs & Spacers
RoHS:  
Supports
Tension-Fit
0.625 in
Nylon
0.275 in
Bulk
Brand: Keystone Electronics
Mounting Hole Size: 0.07 in
Product Type: Standoffs, Spacers & Supports
Series: 1900
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Insulated PC Spacers & Supports

Keystone Electronics Insulated PC Spacers and Supports come in push-in mount and screw mount versions and satisfy board-to-board and chassis-to-board requirements. These insulated components electrically insulate the board, eliminating the need for insulating washers. The spacers/supports are available in a wide spacing height range and will meet almost any PCB packaging need. Requiring no tools for assembly, spacers/supports snap-in to produce a robust and dependable grip.