1931B

Keystone Electronics
534-1931B
1931B

Mfr.:

Description:
Standoffs & Spacers .75" NYLON SUPPORT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 117

Stock:
117 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹31.68 ₹31.68
₹26.46 ₹264.60
₹24.32 ₹608.00
₹20.69 ₹2,069.00
₹19.75 ₹4,937.50
₹17.98 ₹8,990.00
₹15.84 ₹15,840.00
₹11.93 ₹29,825.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Standoffs & Spacers
RoHS:  
Supports
PCB Support, Locking
19.05 mm
Nylon
7 mm
Male / Male
Bulk
Brand: Keystone Electronics
Mounting Hole Size: 0.07 in
Product Type: Standoffs, Spacers & Supports
Series: 1900
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Insulated PC Spacers & Supports

Keystone Electronics Insulated PC Spacers and Supports come in push-in mount and screw mount versions and satisfy board-to-board and chassis-to-board requirements. These insulated components electrically insulate the board, eliminating the need for insulating washers. The spacers/supports are available in a wide spacing height range and will meet almost any PCB packaging need. Requiring no tools for assembly, spacers/supports snap-in to produce a robust and dependable grip.