2043

Keystone Electronics
534-2043
2043

Mfr.:

Description:
Enclosures, Boxes & Cases Phenolic cover panel for 704 case

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹273.02 ₹273.02
₹237.61 ₹23,761.00
₹221.77 ₹55,442.50
₹215.25 ₹1,07,625.00
₹210.59 ₹2,10,590.00
₹206.86 ₹5,17,150.00
₹194.75 ₹9,73,750.00
10,000 Quote

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Enclosures, Boxes & Cases
RoHS:  
Accessories
Cover Panel
Phenolic
Black
Black
144.04 mm
73.91 mm
1.57 mm
Brand: Keystone Electronics
Housing Colour: Black
Packaging: Bulk
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 50
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
3923100000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Panel Hardware

Keystone Electronics has a diverse selection of panel hardware second to none in the market. Keystone´s hardware line include handles, screws, knobs, LED lens, and mounting spacers that provide the right solution for a variety of applications.

FEATURED PRODUCTS
KEYSTONE ELECTRONICS