2047

Keystone Electronics
534-2047
2047

Mfr.:

Description:
Enclosures, Boxes & Cases Alum cover panel for 701 case

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Quantities greater than 17 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹943.91 ₹943.91
₹865.64 ₹8,656.40
₹645.74 ₹16,143.50
₹599.15 ₹2,99,575.00
₹586.10 ₹5,86,100.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Enclosures, Boxes & Cases
RoHS:  
Accessories
Cover Panel
Aluminum
Natural
Natural
164.72 mm
125.81 mm
1.57 mm
Brand: Keystone Electronics
Housing Colour: Natural
Packaging: Bulk
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 86.305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KEYSTONE ELECTRONICS