21006

Keystone Electronics
534-21006
21006

Mfr.:

Description:
Screws & Fasteners SOCKET HEAD SCREW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹382.04 ₹382.04
₹302.84 ₹3,028.40
₹292.59 ₹7,314.75
₹278.61 ₹27,861.00
₹262.77 ₹1,31,385.00
₹189.16 ₹1,89,160.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Screws & Fasteners
RoHS:  
Screws
Socket Head
10-32
9.5 mm
Titanium
Hex
Brand: Keystone Electronics
Mounting Hole Size: 3.6 mm
Outside Diameter: 7.8 mm
Packaging: Bulk
Product Type: Screws & Fasteners
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8108903060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Grade 2 Titanium Socket Head Cap Screws

Keystone Electronics Grade 2 Titanium Socket Head Cap Screws are about 40% lighter than carbon steel and stainless steel with a high strength-to-weight ratio. These screws offered in a variety of thread sizes, including imperial thread. Available thread sizes are 2-56, 4-40, 6-32, 8-32, 10-32, 1/4-20, M3, M4, M5, and M6. Lengths range from 4.74mm to 40mm. Keystone Grade 2 titanium screws are manufactured from C-276, Grade 2 titanium that meets DIN 912 specifications and offers superior corrosion resistance to acid, alkali, and other substances. These non-toxic screws are ideal for use in harsh environments, including sea water, acids, chemicals, petroleum, and biomedical, as well as power generation operations.