21008

Keystone Electronics
534-21008
21008

Mfr.:

Description:
Screws & Fasteners SOCKET HEAD SCREW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 61

Stock:
61 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹343.83 ₹343.83
₹322.40 ₹3,224.00
₹311.22 ₹7,780.50
₹296.31 ₹29,631.00
₹287.93 ₹71,982.50
₹280.47 ₹1,40,235.00
₹200.34 ₹2,00,340.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Screws & Fasteners
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Screws
Socket Head
10-32
12.7 mm
Titanium
Hex
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Hole Size: 3.6 mm
Outside Diameter: 7.8 mm
Packaging: Bulk
Product Type: Screws & Fasteners
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8108903060
ECCN:
EAR99