2286

Keystone Electronics
534-2286
2286

Mfr.:

Description:
Washers #6 RETAINING WASHER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,787

Stock:
12,787 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16.77 ₹16.77
₹14.35 ₹143.50
₹12.21 ₹305.25
₹10.06 ₹1,006.00
₹9.60 ₹4,800.00
₹6.24 ₹31,200.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Washers
RoHS:  
Retaining Washer
Nylon
3.3 mm
8.3 mm
1.6 mm
M3.5
Bulk
Brand: Keystone Electronics
Product Type: Washers
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 118.843 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909130
USHTS:
3926904590
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KEYSTONE ELECTRONICS