2287

Keystone Electronics
534-2287
2287

Mfr.:

Description:
Washers #8 RETAINING WASHER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,259

Stock:
3,259 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹15.84 ₹15.84
₹12.02 ₹120.20
₹10.72 ₹268.00
₹9.04 ₹904.00
₹8.95 ₹4,475.00
₹7.83 ₹7,830.00
₹7.08 ₹17,700.00
₹5.78 ₹28,900.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Washers
RoHS:  
Retaining Washer
Nylon
3.8 mm
9.9 mm
1.6 mm
M4
Bulk
Brand: Keystone Electronics
Product Type: Washers
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 64.890 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909130
USHTS:
3926904590
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KEYSTONE ELECTRONICS