2384

Keystone Electronics
534-2384
2384

Mfr.:

Description:
Standoffs & Spacers SELF RETAING CLR HLE SPACER .500" #8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
7,907 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹27.02 ₹27.02
₹20.41 ₹204.10
₹18.17 ₹454.25
₹15.37 ₹1,537.00
₹12.77 ₹6,385.00
₹12.11 ₹12,110.00
₹11.18 ₹55,900.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Self Retaining
#8
12.7 mm
Nylon
9.52 mm
Female
Bulk
Brand: Keystone Electronics
Inside Diameter: 6.1 mm
Mounting Hole Size: 6.1 mm
Product Type: Standoffs, Spacers & Supports
Series: 2300
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.