2991TR

Keystone Electronics
534-2991TR
2991TR

Mfr.:

Description:
Coin Cell Battery Holders SM Neg Btty contact 1500 pc Tape/Reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 73,687

Stock:
73,687 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹52.11 ₹52.11
₹43.21 ₹432.10
₹40.16 ₹1,004.00
₹35.94 ₹3,594.00
₹31.53 ₹15,765.00
₹28.75 ₹28,750.00
Full Reel (Order in multiples of 1500)
₹25.96 ₹38,940.00
₹25.16 ₹75,480.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
₹12.58
Min:
1

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Coin Cell Battery Holders
RoHS:  
Battery Holders
1 Battery
SMD/SMT
Brass
SMD/SMT
Brand: Keystone Electronics
Contact Plating: Tin-Nickel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Number of Contacts: 1 Contact
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Coin Cell Battery Holders
Factory Pack Quantity: 1500
Subcategory: Battery
Unit Weight: 167 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Battery Holders & Clips

Keystone Battery Holders and Clips are designed for a variety of uses. Keystone's battery holder and clip offerings include surface mount battery clips/contacts, surface mount leaf-spring contacts, low profile surface mount coin cell holders, positive and negative surface mount compact contacts, THM low profile lithium and alkaline cell holders, and SMT low profile lithium and alkaline cell holders.