3501

Keystone Electronics
534-3501
3501

Mfr.:

Description:
Circuit Board Hardware - PCB .055 IC Sckt contact Gold .553

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38,399

Stock:
38,399 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹70.08 ₹70.08
₹65.58 ₹655.80
₹58.76 ₹1,469.00
₹49.95 ₹4,995.00
₹41.60 ₹20,800.00
₹40.34 ₹40,340.00
₹36.83 ₹92,075.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Circuit Board Hardware - PCB
RoHS:  
REACH - SVHC:
Pin Receptacles
Press-Fit
14.1 mm
1.83 mm
Brass
Brand: Keystone Electronics
Packaging: Bulk
Plating: Gold
Product Type: Circuit Board Hardware - PCB
Series: 3500
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 74.654 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99

FEATURED PRODUCTS
KEYSTONE ELECTRONICS