3518P

Keystone Electronics
534-3518P
3518P

Mfr.:

Description:
Fuse Clips 5 MM PCB FUSE CLIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,967

Stock:
8,967
Can Dispatch Immediately
On Order:
25,000
Expected 17-08-2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹29.82 ₹29.82
₹22.46 ₹224.60
₹20.03 ₹500.75
₹16.96 ₹1,696.00
₹14.91 ₹7,455.00
₹13.05 ₹32,625.00
₹12.11 ₹60,550.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Fuse Clips
RoHS:  
5 x 20 mm, 5 x 15 mm (2AG)
Through Hole
15 A
Tin
Bulk
Body Material: Brass
Brand: Keystone Electronics
Height: 12.27 mm
Length: 6.76 mm
Product: Fuse Clips
Product Type: Fuse Clips
Factory Pack Quantity: 1
Subcategory: Fuses
Termination Style: Pin
Width: 6.35 mm
Unit Weight: 742.377 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.