3550-2

Keystone Electronics
534-3550-2
3550-2

Mfr.:

Description:
Fuse Holder FUSE SOCKET HORIZ .819 X .393

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,007

Stock:
2,007 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹134.18 ₹134.18
₹110.88 ₹1,108.80
₹102.50 ₹2,562.50
₹98.77 ₹9,877.00
₹66.16 ₹66,160.00
₹57.96 ₹1,44,900.00
₹54.04 ₹2,70,200.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Fuse Holder
RoHS:  
M60 / M60p39
Fuse Holders
5.2 mm x 0.64 mm
Fuse Entry
PCB Mount
1 Pole
20 A
500 VAC
Through Hole
- 50 C
+ 145 C
Bulk
Brand: Keystone Electronics
Color: Black
Illumination: Non-Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 1
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Auto Blade Fuse Clips and Holders

Keystone Electronics Auto Blade Fuse Clips and Holders are available in a wide range of SMT and THM configurations for vertical and horizontal fuse entry. SMT versions compatible with most vacuum and mechanical pick and place assembly systems. - SMT and THM 2-in-1 Fuse Holders and Mini Fuse Holders with fully insulated clips to protect against shorting, reduces assembly time - SMT Blade Fuse Clips accept standard and mini blade auto blade fuses, low profile, clips with Matte-Tin plate for low temp soldering & Tin-Nickel plate for lead-free, high temp soldering - THM Standard and Mini Auto Blade Fuse Holders maintain position during wave soldering, prevents solder wicking, for low height clearance applications.

FEATURED PRODUCTS
KEYSTONE ELECTRONICS