3557

Keystone Electronics
534-3557
3557

Mfr.:

Description:
Fuse Clips PC AUTO FUSE CLIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,14,551

Stock:
3,14,551 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹20.50 ₹20.50
₹17.80 ₹178.00
₹15.56 ₹389.00
₹12.95 ₹1,295.00
₹11.00 ₹5,500.00
₹8.95 ₹8,950.00
₹8.01 ₹40,050.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Fuse Clips
RoHS:  
ATO, ATC, 257
Through Hole
30 A
Tin-Nickel
Bulk
Body Material: Brass
Brand: Keystone Electronics
Features: Low insertion force
Height: 0.15 in
Length: 0.4 in
Product: Blade Clips
Product Type: Fuse Clips
Factory Pack Quantity: 1
Subcategory: Fuses
Termination Style: Through Hole
Voltage Rating: 500 VAC
Width: 0.185 in
Unit Weight: 362 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.