3578

Keystone Electronics
534-3578
3578

Mfr.:

Description:
Terminals Low Force Quick Fit Female

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 239

Stock:
239 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹35.41 ₹35.41
₹26.74 ₹267.40
₹23.85 ₹596.25
₹20.22 ₹2,022.00
₹16.77 ₹8,385.00
₹15.47 ₹15,470.00
₹13.98 ₹34,950.00
₹12.95 ₹64,750.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Terminals
RoHS:  
Quick Disconnects
Solder
Female
Not Insulated
4.8 mm x 0.2 mm
Through Hole
Nickel
Brass
3500
Bulk
Brand: Keystone Electronics
Insulation Material: Not Insulated
Length: 10.16 mm
Material: Brass
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Width: 5.89 mm
Unit Weight: 363.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.