35

Keystone Electronics
534-35
35

Mfr.:

Description:
Circuit Board Hardware - PCB EYELET 3/32x.156

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,100

Stock:
8,100 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9.32 ₹9.32
₹6.90 ₹69.00
₹6.15 ₹153.75
₹5.22 ₹522.00
₹4.29 ₹2,145.00
₹3.91 ₹3,910.00
₹3.73 ₹9,325.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Circuit Board Hardware - PCB
RoHS:  
Accessories
Wide Roll Eyelet
3.96 mm
Unthreaded
3.81 mm
Brass
Brand: Keystone Electronics
Inside Diameter: 0.070 in
Mounting Hole Size: 0.093 in
Packaging: Bulk
Plating: Tin
Product Type: Circuit Board Hardware - PCB
Series: 30
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 233.750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
7419809100
USHTS:
7415290000
TARIC:
8536901000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KEYSTONE ELECTRONICS