3622KTR

Keystone Electronics
534-3622KTR
3622KTR

Mfr.:

Description:
Fuse Clips SMT FUSE CLIP T/R NO END STOP 15A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14,700

Stock:
14,700 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 700   Multiples: 700
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 700)
₹48.45 ₹33,915.00
₹36.34 ₹50,876.00
₹33.54 ₹70,434.00
₹27.49 ₹1,34,701.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
₹29.82
Min:
1

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Fuse Clips
RoHS:  
5 x 20 mm, 5 x 15 mm (2AG)
SMD/SMT
15 A
Reel
Brand: Keystone Electronics
Product: Fuse Clips
Product Type: Fuse Clips
Factory Pack Quantity: 700
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
USHTS:
8536904000
TARIC:
8536901000
MXHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Surface Mount Fuse Clips with Kapton Tape

Keystone Electronics Surface Mount Fuse Clips with Kapton Tape allow for more secure part pick-up by vacuum pick-and-place assembly systems. Kapton tape is currently offered on Keystone's 2AG, 5mm, mini auto blades, and standard auto blade SMT Fuse Clips. These products are supplied on tape and reel per ANSI/EIA-481 standards.