362

Keystone Electronics
534-362
362

Mfr.:

Description:
Standoffs & Spacers #4 1/2" PHENOLIC

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 593

Stock:
593 Can Dispatch Immediately
Quantities greater than 593 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹108.09 ₹108.09
₹90.29 ₹902.90
₹86.10 ₹8,610.00
₹80.51 ₹40,255.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
0.5 in
Phenolic
0.25 in
Female / Female
Bulk
Brand: Keystone Electronics
Inside Diameter: 0.12 in
Product Type: Standoffs, Spacers & Supports
Series: 300
Factory Pack Quantity: 2500
Subcategory: Hardware
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
3926909000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.