4001

Keystone Electronics
534-4001
4001

Mfr.:

Description:
Terminals .562 PC Term Lug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,367

Stock:
1,367 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹24.23 ₹24.23
₹18.45 ₹184.50
₹16.49 ₹412.25
₹13.98 ₹1,398.00
₹11.55 ₹5,775.00
₹10.62 ₹10,620.00
₹9.60 ₹24,000.00
₹8.95 ₹44,750.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Terminals
RoHS:  
Lug Terminal
Solder
Male
Not Insulated
Through Hole
Tin
Brass
4000
Bulk
Brand: Keystone Electronics
Insulation Material: Not Insulated
Length: 14.3 mm
Material: Brass
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Width: 7.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.