4002

Keystone Electronics
534-4002
4002

Mfr.:

Description:
Terminals TP TERM BRS TIN PLT MATTE TINNED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,073

Stock:
8,073 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹24.23 ₹24.23
₹18.26 ₹182.60
₹16.31 ₹407.75
₹13.79 ₹1,379.00
₹11.37 ₹5,685.00
₹10.53 ₹10,530.00
₹9.50 ₹23,750.00
₹8.85 ₹44,250.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Terminals
RoHS:  
Lug Terminal
Solder
Male
Not Insulated
Through Hole
Tin
Brass
4000
Bulk
Brand: Keystone Electronics
Insulation Material: Not Insulated
Length: 19.1 mm
Material: Brass
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Width: 7.9 mm
Unit Weight: 310.474 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.