403

Keystone Electronics
534-403
403

Mfr.:

Description:
Standoffs & Spacers SPACER #4X5/8"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,450

Stock:
2,450 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹27.95 ₹27.95
₹21.34 ₹213.40
₹19.01 ₹475.25
₹16.12 ₹1,612.00
₹13.32 ₹6,660.00
₹12.30 ₹12,300.00
₹11.09 ₹27,725.00
₹10.34 ₹51,700.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
0.625 in
Aluminum
0.167 in
Female / Female
Bulk
Brand: Keystone Electronics
Inside Diameter: 0.125 in
Product Type: Standoffs, Spacers & Supports
Series: 4000
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 318.844 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
7616109030
TARIC:
7616100099
MXHTS:
7616106000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.