417

Keystone Electronics
534-417
417

Mfr.:

Description:
Standoffs & Spacers ALM SPCR #8 5/8"

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 73

Stock:
73 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹35.41 ₹35.41
₹26.84 ₹268.40
₹23.95 ₹598.75
₹20.31 ₹2,031.00
₹16.87 ₹8,435.00
₹15.56 ₹15,560.00
₹14.07 ₹35,175.00
₹13.05 ₹65,250.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
0.625 in
Aluminum
0.232 in
Female / Female
Bulk
Brand: Keystone Electronics
Inside Diameter: 0.178 in
Product Type: Standoffs, Spacers & Supports
Series: 400
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 495.553 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Compliance Codes
CAHTS:
7616100090
USHTS:
7616109090
JPHTS:
761610000
KRHTS:
7616100000
TARIC:
7616100099
MXHTS:
7616106000
BRHTS:
76161000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.