435

Keystone Electronics
534-435
435

Mfr.:

Description:
Standoffs & Spacers ALUM SPACER #8 1.25"

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 155

Stock:
155 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹35.41 ₹35.41
₹26.65 ₹266.50
₹23.76 ₹594.00
₹20.13 ₹2,013.00
₹16.68 ₹8,340.00
₹15.47 ₹15,470.00
₹13.98 ₹34,950.00
₹13.05 ₹65,250.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
1.25 in
Aluminum
0.232 in
Female / Female
Bulk
Brand: Keystone Electronics
Inside Diameter: 0.178 in
Product Type: Standoffs, Spacers & Supports
Series: 400
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
7616107030
TARIC:
7616991099
MXHTS:
7616106000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.