4513

Keystone Electronics
534-4513
4513

Mfr.:

Description:
IC & Component Sockets TO-3 SOCKET

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,180

Stock:
3,180 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹322.40 ₹322.40
₹245.06 ₹2,450.60
₹219.90 ₹5,497.50
₹208.72 ₹20,872.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: IC & Component Sockets
RoHS:  
Transistor Sockets
3 Position
TO-3 Socket
Solder Tab
Tin
Tray
Brand: Keystone Electronics
Features: Features an all-in-one mounting plate and solder tabs,
Mounting Style: Through Hole
Product Type: IC & Component Sockets
Factory Pack Quantity: 450
Subcategory: IC & Component Sockets
Unit Weight: 5.497 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KEYSTONE ELECTRONICS