4692

Keystone Electronics
534-4692
4692

Mfr.:

Description:
Washers METAL WASHER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 12,979

Stock:
12,979 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9.32 ₹9.32
₹6.99 ₹69.90
₹6.24 ₹156.00
₹5.22 ₹522.00
₹4.29 ₹2,145.00
₹4.01 ₹4,010.00
₹3.63 ₹9,075.00
₹3.35 ₹16,750.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Washers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Flat Washer
Steel
3.3 mm
7.1 mm
0.63 mm
M3
Zinc
Bulk
Brand: Keystone Electronics
Product Type: Washers
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 123.267 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
7318210090
CAHTS:
7318220000
USHTS:
7318220000
JPHTS:
731822000
KRHTS:
7318220000
TARIC:
8538909999
MXHTS:
7318220299
BRHTS:
73182200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KEYSTONE ELECTRONICS