4865

Keystone Electronics
534-4865
4865

Mfr.:

Description:
Standoffs & Spacers STANDOFF 4-40 X .500

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 383

Stock:
383
Can Dispatch Immediately
On Order:
500
Expected 25-05-2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹168.66 ₹168.66
₹138.84 ₹1,388.40
₹136.97 ₹3,424.25
₹135.11 ₹13,511.00
₹80.41 ₹80,410.00
₹74.08 ₹1,85,200.00
₹73.61 ₹3,68,050.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Standoffs & Spacers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Standoffs
Force Fit
4-40
0.5 in
Stainless Steel
0.219 in
Female / Female
Bulk
Brand: Keystone Electronics
Inside Diameter: 4.67 mm
Mounting Hole Size: 0.166 in
Product Type: Standoffs, Spacers & Supports
Series: 4000
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
7318190000
CAHTS:
7318190000
USHTS:
7318190000
JPHTS:
731819000
KRHTS:
7318190000
TARIC:
8547200090
BRHTS:
73181900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.