4881

Keystone Electronics
534-4881
4881

Mfr.:

Description:
Standoffs & Spacers Steel Thread Stdoff .122" 4-40 .166/.244

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 39,131

Stock:
39,131
Can Dispatch Immediately
On Order:
31,500
Expected 02-06-2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹43.79 ₹43.79
₹33.08 ₹330.80
₹29.63 ₹740.75
₹25.16 ₹2,516.00
₹21.43 ₹10,715.00
Full Reel (Order in multiples of 1500)
₹19.57 ₹29,355.00
₹19.29 ₹57,870.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Standoffs & Spacers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Standoffs
Round
4-40
Steel
5.56 mm
Tin
Female / Female
Reel
Cut Tape
MouseReel
Brand: Keystone Electronics
Product Type: Standoffs, Spacers & Supports
Series: 4000
Factory Pack Quantity: 1500
Subcategory: Hardware
Unit Weight: 759.722 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
7318190000
CAHTS:
7318190000
USHTS:
7318190000
JPHTS:
731819000
KRHTS:
7318190000
TARIC:
8547200090
BRHTS:
73181900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMT Threaded Standoffs

Keystone Electronics SMT Threaded Standoffs are high-reliability steel threaded standoffs with thread sizes of 2-56, 4-40, or 6-32. Keystone threaded standoffs offer lengths from 3.09mm to 11.04mm.