4917

Keystone Electronics
534-4917
4917

Mfr.:

Description:
Terminals .110 PC QUICK-FIT TERMINAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,795

Stock:
1,795 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹43.79 ₹43.79
₹32.89 ₹328.90
₹29.44 ₹736.00
₹24.97 ₹2,497.00
₹20.69 ₹10,345.00
₹19.94 ₹19,940.00
₹17.33 ₹43,325.00
₹16.77 ₹83,850.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Terminals
RoHS:  
Quick Disconnects
Solder
Male
Not Insulated
2.8 mm x 0.51 mm
Through Hole
Tin
Brass
4900
Bulk
Brand: Keystone Electronics
Current Rating: 25 A
Insulation Material: Not Insulated
Length: 10.54 mm
Material: Brass
Mounting Angle: 60 deg
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Width: 5.59 mm
Unit Weight: 313.188 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.