5008

Keystone Electronics
534-5008
5008

Mfr.:

Description:
Test Plugs & Test Jacks TEST POINT ORANGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14,803

Stock:
14,803
Can Dispatch Immediately
On Order:
10,000
Expected 23-03-2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹34.14 ₹34.14
₹26.32 ₹263.20
₹23.54 ₹588.50
₹19.94 ₹1,994.00
₹17.07 ₹8,535.00
₹16.62 ₹16,620.00
₹14.37 ₹35,925.00
₹12.85 ₹64,250.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Test Plugs & Test Jacks
RoHS:  
PC Test Point, Compact
Orange
Brand: Keystone Electronics
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Length: 8.89 mm
Packaging: Bulk
Product: Test Points
Product Type: Test Plugs & Test Jacks
Series: 5000
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536691000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99

Thru-Hole Mount (THM) Test Points

Keystone Electronics Thru-Hole Mount (THM) Test Points are offered in space-saving, ultra-low, and low profile designs with color-keyed and slotted/loop types. The THM Test Points feature silver- or tin-plated bronze material or terminals (color-keyed). A wide variety of configurations are available to suit most applications. Keystone Electronics' Thru-Hole Mount (THM) Test Points provide a secure grip for J hooks, EZ hooks, grabbers, alligator clips, tips, and probes.