5037

Keystone Electronics
534-5037
5037

Mfr.:

Description:
Test Clips ALLIGATOR SM YEL

In Stock: 270

Stock:
270 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹95.04 ₹95.04
₹71.66 ₹716.60
₹64.11 ₹1,602.75
₹54.51 ₹5,451.00
₹45.38 ₹22,690.00
₹42.02 ₹42,020.00
₹39.14 ₹97,850.00
₹36.34 ₹1,81,700.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Test Clips
RoHS:  
Alligator Clips
Small Clip
Yellow
Brand: Keystone Electronics
Contact Material: Brass
Contact Plating: Tin
Features: Keystone is fully integrated to meet your total design & production needs
Insulation: Insulated
Insulation Material: Vinyl
Jaw Opening: 6 mm
Length: 27 mm
Packaging: Bulk
Product Type: Test Clips
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 2.103 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
9030900090
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KEYSTONE ELECTRONICS