5173

Keystone Electronics
534-5173
5173

Mfr.:

Description:
Tactile Switches MAXI 4 LEG DOME

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 282

Stock:
282 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹58.70 ₹58.70
₹44.17 ₹441.70
₹39.51 ₹987.75
₹33.45 ₹3,345.00
₹27.86 ₹13,930.00
₹25.72 ₹25,720.00
₹23.30 ₹58,250.00
₹22.36 ₹1,11,800.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Tactile Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
SMD/SMT
Straight
0.65 mm
Dome
OFF - (ON)
12 mA
24 VDC
No
SPST
Leadless
12.2 mm
12.2 mm
0.65 mm
Bulk
Brand: Keystone Electronics
Contact Plating: Nickel
Product: Pad Domes
Product Type: Tactile Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.