5190TR

Keystone Electronics
534-5190TR
5190TR

Mfr.:

Description:
Test Plugs & Test Jacks TEST POINT (RED) ON TAPE AND REEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67,000

Stock:
67,000 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹18.54 ₹18,540.00
₹16.77 ₹33,540.00
₹15.84 ₹79,200.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Test Plugs & Test Jacks
RoHS:  
Color Keyed
Brand: Keystone Electronics
Length: 2.5 mm
Packaging: Reel
Product: Test Points
Product Type: Test Plugs & Test Jacks
Factory Pack Quantity: 1000
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 286.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Surface Mount (SMT) Test Points

Keystone Electronics Surface Mount (SMT) Test Points provide efficient, safe, board-level testing and simplify testing on dense circuit boards. The SMT test points are manufactured using flat wire to provide a large mounting surface area. Keystone Electronics' Surface Mount (SMT) Test Points encompass multiple types such as micro-miniature, miniature, color-keyed, compact, and hybrid mount. With silver-plated phosphor bronze terminals, the components are all compatible with mechanical pick & place assembly systems and ideal for use with probes, clips, and hooks.

Color-Keyed SMT Test Points

Keystone Electronics Color-Keyed SMT Test Points are available in 10 colors: red, black, white, orange, yellow, brown, green, blue, gray, and purple. These surface-mount test points feature a phosphor bronze material with silver plating. Keystone Electronics Color-Keyed SMT Test Points are RoHS compliant and ISO 9001:2015 certified.