619

Keystone Electronics
534-619
619

Mfr.:

Description:
Mounting Fixings UNI BKT STL TIN PL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,647

Stock:
3,647 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹37.27 ₹37.27
₹28.89 ₹288.90
₹25.72 ₹643.00
₹21.80 ₹2,180.00
₹18.08 ₹9,040.00
₹16.77 ₹16,770.00
₹15.10 ₹37,750.00
₹14.07 ₹70,350.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Mounting Fixings
RoHS:  
Mounting Brackets
Steel
3.66 mm
17.45 mm
0.81 mm
Bulk
Brand: Keystone Electronics
Features: Clear hole
Plating: Tin
Product Type: Mounting Hardware
Factory Pack Quantity: 1
Subcategory: Hardware
Width: 17.4 mm
Unit Weight: 2.112 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
7326909000
CAHTS:
8538909090
USHTS:
8302500000
JPHTS:
830250000
KRHTS:
8302500000
TARIC:
8302500000
MXHTS:
8302500100
BRHTS:
83025000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KEYSTONE ELECTRONICS