721

Keystone Electronics
534-721
721

Mfr.:

Description:
Bumpers / Feet RECESSED BUMPER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19,372

Stock:
19,372
Can Dispatch Immediately
On Order:
21,000
Expected 06-07-2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹46.59 ₹46.59
₹37.27 ₹372.70
₹33.36 ₹834.00
₹28.23 ₹2,823.00
₹23.48 ₹11,740.00
₹21.71 ₹21,710.00
₹19.66 ₹49,150.00
₹19.47 ₹97,350.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Bumpers / Feet
RoHS:  
Rubber
Black
Bulk
Brand: Keystone Electronics
Outside Diameter: 15.87 mm
Product Type: Bumpers / Feet
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 1.815 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
4016996050
JPHTS:
853890000
TARIC:
4016999790
BRHTS:
40169990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KEYSTONE ELECTRONICS