735

Keystone Electronics
534-735
735

Mfr.:

Description:
Grommets & Bushings RUBBER GROMMET .375

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,217

Stock:
4,217 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹39.14 ₹39.14
₹28.98 ₹289.80
₹26.00 ₹650.00
₹24.23 ₹2,423.00
₹24.13 ₹6,032.50
₹20.03 ₹1,00,150.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Grommets & Bushings
RoHS: N
Grommets
Circular - 0.375 in
0.093 in
0.125 in
Round holes
Ideal for electrical insulation
Rubber
Bulk
Brand: Keystone Electronics
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
4016939000
USHTS:
4016996050
TARIC:
4016999790
BRHTS:
40169990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KEYSTONE ELECTRONICS