743

Keystone Electronics
534-743
743

Mfr.:

Description:
Grommets & Bushings RUBBER GROMMET .437

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,188

Stock:
2,188 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹53.11 ₹53.11
₹40.44 ₹404.40
₹36.15 ₹903.75
₹30.66 ₹3,066.00
₹25.44 ₹12,720.00
₹23.57 ₹23,570.00
₹21.34 ₹53,350.00
₹20.50 ₹1,02,500.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Grommets & Bushings
RoHS: N
Grommets
Circular - 0.437 in
0.093 in
0.312 in
Round holes
Ideal for electrical insulation
Rubber
Bulk
Brand: Keystone Electronics
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 1.525 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
4016939000
USHTS:
4016996050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KEYSTONE ELECTRONICS