745

Keystone Electronics
534-745
745

Mfr.:

Description:
Grommets & Bushings RUBBER GROMMET .500

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,958

Stock:
11,958
Can Dispatch Immediately
On Order:
11,700
Expected 05-06-2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹25.16 ₹25.16
₹18.64 ₹186.40
₹16.68 ₹417.00
₹14.07 ₹1,407.00
₹11.65 ₹5,825.00
₹10.81 ₹10,810.00
₹10.25 ₹25,625.00
₹9.32 ₹46,600.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Grommets & Bushings
RoHS:  
Grommets
Circular - 0.5 in
0.062 in
0.375 in
Round holes
Ideal for electrical insulation
Rubber
Bulk
Brand: Keystone Electronics
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 3.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
4016939000
USHTS:
4016935050
JPHTS:
401693000
KRHTS:
4016930000
BRHTS:
40169300
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KEYSTONE ELECTRONICS