7607

Keystone Electronics
534-7607
7607

Mfr.:

Description:
Conduit Fittings & Accessories HOLE PLUG METAL 1"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9,640
1,740
Pending
3,600
Expected 29-05-2026
4,300
Expected 20-07-2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹110.88 ₹110.88
₹93.18 ₹931.80
₹88.52 ₹2,213.00
₹87.59 ₹8,759.00
₹52.18 ₹52,180.00
₹47.89 ₹1,19,725.00
₹47.52 ₹2,37,600.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Conduit Fittings & Accessories
RoHS:  
Hole Plugs
8.3 mm
Steel
Bulk
Brand: Keystone Electronics
Mounting Hole Size: 1 in
Mounting Method: Snap-In
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 3.629 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
7326901990
CAHTS:
8538909030
USHTS:
7326908688
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KEYSTONE ELECTRONICS