7635

Keystone Electronics
534-7635
7635

Mfr.:

Description:
Cable Mounting & Accessories NYLON CABL CLMP 5/8"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,214

Stock:
2,214
Can Dispatch Immediately
On Order:
2,500
Expected 29-05-2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹28.89 ₹28.89
₹22.08 ₹220.80
₹19.66 ₹491.50
₹16.68 ₹1,668.00
₹13.79 ₹6,895.00
₹12.77 ₹12,770.00
₹11.46 ₹28,650.00
₹10.72 ₹53,600.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Screw
Nylon
12.7 mm
Brand: Keystone Electronics
Features: Ideal for securing, insulating and routing cable wiring, piping, tubing, components and fiber optics.
Packaging: Bulk
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 1.589 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KEYSTONE ELECTRONICS