7637

Keystone Electronics
534-7637
7637

Mfr.:

Description:
Cable Mounting & Accessories CABLE CLAMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 730

Stock:
730 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹27.95 ₹27.95
₹20.97 ₹209.70
₹18.64 ₹466.00
₹15.84 ₹1,584.00
₹13.14 ₹6,570.00
₹12.11 ₹12,110.00
₹10.90 ₹27,250.00
₹10.25 ₹51,250.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Clamp
Nylon
22.2 mm
12.7 mm
Brand: Keystone Electronics
Packaging: Bulk
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 4.585 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538909030
USHTS:
3926909989
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KEYSTONE ELECTRONICS