7689

Keystone Electronics
534-7689
7689

Mfr.:

Description:
Terminals HORZ PC MT SCR TERM MATTE TINNED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 556

Stock:
556
Can Dispatch Immediately
On Order:
1,200
Expected 03-08-2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹64.29 ₹64.29
₹48.45 ₹484.50
₹47.43 ₹1,185.75
₹44.63 ₹4,463.00
₹29.26 ₹29,260.00
₹26.18 ₹65,450.00
₹24.23 ₹1,21,150.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Terminals
RoHS:  
Screw Terminals
Screw
Not Insulated
22 AWG
14 AWG
Push-In
Nickel
Tin
Brass
35
Bulk
Brand: Keystone Electronics
Current Rating: 15 A
Insulation Material: Not Insulated
Length: 11.5 mm
Material: Brass
Mounting Angle: Right Angle
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Width: 7.1 mm
Unit Weight: 2.173 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
7415339000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.