815

Keystone Electronics
534-815
815

Mfr.:

Description:
Terminals TERMINAL STRIP

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 385

Stock:
385 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹147.22 ₹147.22
₹114.61 ₹1,146.10
₹105.29 ₹2,632.25
₹102.50 ₹10,250.00
₹94.11 ₹47,055.00
₹85.82 ₹85,820.00
₹79.67 ₹1,99,175.00
₹75.29 ₹3,76,450.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Terminals
RoHS:  
Lug Terminal
Solder
Not Insulated
Tin
Brass
810
Bulk
Brand: Keystone Electronics
Insulation Material: Not Insulated
Length: 47.63 mm
Material: XP Phenolic
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Width: 9.52 mm
Unit Weight: 3.837 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.