8184-4

Keystone Electronics
534-8184-4
8184-4

Mfr.:

Description:
Terminals SCREW TERMINAL W/ WHITE SCREW HEAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
198 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹52.18 ₹52.18
₹40.07 ₹400.70
₹35.87 ₹896.75
₹30.38 ₹3,038.00
₹25.25 ₹12,625.00
₹23.39 ₹23,390.00
₹21.15 ₹52,875.00
₹20.50 ₹1,02,500.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Terminals
RoHS:  
Screw Terminals
Through Hole
Through Hole
Tin
Brass
8184
Bulk
Brand: Keystone Electronics
Length: 8 mm
Material: Brass
Mounting Angle: 60 deg
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Width: 5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.