8217

Keystone Electronics
534-8217
8217

Mfr.:

Description:
Terminals 1.03 CRIMP LUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,856

Stock:
1,856 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹67.09 ₹67.09
₹50.69 ₹506.90
₹45.38 ₹1,134.50
₹38.48 ₹3,848.00
₹31.96 ₹15,980.00
₹29.63 ₹29,630.00
₹26.84 ₹67,100.00
₹26.18 ₹1,30,900.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Terminals
RoHS:  
Screw Terminals
Crimp
Insulated
# 10
12 AWG
10 AWG
Screw
Yellow
Tin
Copper
8200
Bulk
Brand: Keystone Electronics
Insulation Material: Vinyl
Length: 26.16 mm
Material: Copper
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.