8725

Keystone Electronics
534-8725
8725

Mfr.:

Description:
Pluggable Terminal Blocks PLUG(5MM)/TERM BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 520

Stock:
520 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹149.09 ₹149.09
₹119.27 ₹1,192.70
₹90.29 ₹45,145.00
₹86.75 ₹86,750.00
₹80.60 ₹2,01,500.00
₹76.22 ₹3,81,100.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Pluggable Terminal Blocks
RoHS:  
Plugs
2 Position
5 mm
Screw
Screw
Cable Mounts
10 A
250 V
22 AWG
16 AWG
Blue
Bulk
Brand: Keystone Electronics
Contact Material: Brass
Contact Plating: Tin
Housing Material: Polybutylene Terephthalate (PBT)
Mounting Angle: Horizontal
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Unit Weight: 2.485 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KEYSTONE ELECTRONICS